STEGO 5 W LED Enclosure Light, 12 V dc

  • RS Stock No. 810-3211
  • Mfr. Part No. 02540.2-03
  • Brand STEGO
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

LED Enclosure Lamps Clip Fixing

These Enclosure light fittings have a very long service life, thanks to the use of LED technology.
LED light fittings are the ideal upgrade of conventional lighting, providing an economical replacement, with great energy savings and very low maintenance costs. The LED 025 Series fits in all types of panels and enclosures, they are ideal especially where space is limited. These LED lamps are operated by an on/off switch. The power output of these enclosure light fittings allows up to 10 lamps to be connected to each other (5 lamps for the 12Vdc version), connectors and cables are not included, they can be ordered separately, see accessories.
The LED lamps come with clip holders for clip fixing; the clip holders are screwed to the cabinet wall, the lamp is snapped into the clip holder and can be turned as needed for perfect illumination.

Wide voltage range
Integrated power unit
On/off switch
Clip holders fixing
Daylight colour, 6,500k temperature
60,000 hours average life

Note

The lamp must not be used for household lighting

Specifications
Attribute Value
Lamp Type LED
Type On/off Enclosure Lamp
Voltage Rating 12 V dc
Length 351 mm
Width 47.3 mm
Depth 40 mm
Dimensions 351 x 47.3 x 40 mm
Wattage 5 W
1 In stock for FREE next working day delivery
Price Each
£ 47.21
(exc. VAT)
£ 56.65
(inc. VAT)
Units
Per unit
1 +
£47.21
Related Products
The Philips Core Line Waterproof LED Luminaire provides ...
Description:
The Philips Core Line Waterproof LED Luminaire provides quality of light and substantial energy and maintenance savings. The new Philips Core Line waterproof range of LED products can be used to replace conventional waterproof luminaires with fluorescent lamps. Ideal for applications in Parking garages, warehouses and general lighting. Colour temperature ...
The Sylvania 1205 mm LED batten is the ...
Description:
The Sylvania 1205 mm LED batten is the perfect replacement for traditional T8 battens, with exceptional energy savings through lower power consumption. This batten has the added feature of an integrated PIR sensor. Led lamp technology allows instant light with no warm-up time and up 70% more light compared to ...
This RS Pro twin LED 230 V batten ...
Description:
This RS Pro twin LED 230 V batten is a great replacement for traditional T8 battens, which brings energy savings through lower power consumption. Maintenance of these LED battens is also reduced due to high lifetime hours of 30000. Led lamp technology allows instant light at a colour temperature of ...
Seamless integration of luminaires with emergency lighting function ...
Description:
Seamless integration of luminaires with emergency lighting function into general lighting Easy wiring thanks to included prewired driver and battery for Emergency lighting function Simple testing of luminaires with emergency lighting function thanks to integrated automatic test function Convenient visualization of results of automatic test with an included control LEDOperation ...