- RS Stock No.:
- 809-9519
- Mfr. Part No.:
- SN74ALVCH16245DL
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 809-9519
- Mfr. Part No.:
- SN74ALVCH16245DL
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
74ALVC Family, Texas Instruments
Advanced Low-Voltage CMOS logic
Operating voltage: 1.65 to 3.6
Compatibility: Input CMOS, Output CMOS
Latch-up performance exceeds 250 mA per JESD 17
Operating voltage: 1.65 to 3.6
Compatibility: Input CMOS, Output CMOS
Latch-up performance exceeds 250 mA per JESD 17
74ALVC Family
Specifications
Attribute | Value |
---|---|
Logic Family | ALVC |
Logic Function | Bus Transceiver |
Number of Elements per Chip | 2 |
Number of Channels per Chip | 16 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 48 |
Input Level | LVTTL |
Output Level | 3-State |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Maximum Propagation Delay Time @ Maximum CL | 3 ns@ 50 pF |
Width | 7.59mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 16 x 7.59 x 2.59mm |
Minimum Operating Supply Voltage | 1.65 V |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +85 °C |
Length | 16mm |
Height | 2.59mm |
Maximum Operating Supply Voltage | 3.6 V |