AD8231ACPZ-R7 Analog Devices, Instrumentation Amplifier, 15μV Offset 2.7MHz, R-RI/O, 3 5 V, 16-Pin LFCSP VQ

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Instrumentation Amplifiers, Analog Devices

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Specifications
Attribute Value
Power Supply Type Dual, Single
Package Type LFCSP VQ
Mounting Type Surface Mount
Typical Single Supply Voltage 3 5 V
Pin Count 16
Typical Dual Supply Voltage ±1.5 ±2.5V
Rail to Rail Rail to Rail Input/Output
Maximum Input Offset Voltage 15µV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Minimum CMRR 80dB
Typical Gain Bandwidth Product 2.7MHz
Maximum Supply Current 100 pA, 500 pA
Dimensions 4 x 4 x 0.95mm
Width 4mm
Height 0.95mm
Length 4mm
1220 In stock for FREE next working day delivery
Price Each (In a Pack of 2)
£ 3.285
(exc. VAT)
£ 3.942
(inc. VAT)
Units
Per unit
Per Pack*
2 - 8
£3.285
£6.57
10 - 38
£3.09
£6.18
40 - 98
£3.01
£6.02
100 - 198
£2.935
£5.87
200 +
£2.865
£5.73
*price indicative
Packaging Options:
Related Products
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.