- RS Stock No.:
- 809-6208
- Mfr. Part No.:
- CD4067BM
- Brand:
- Texas Instruments
30 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 5)
£1.862
(exc. VAT)
£2.234
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £1.862 | £9.31 |
25 - 45 | £1.77 | £8.85 |
50 - 120 | £1.592 | £7.96 |
125 - 245 | £1.432 | £7.16 |
250 + | £1.362 | £6.81 |
*price indicative |
- RS Stock No.:
- 809-6208
- Mfr. Part No.:
- CD4067BM
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, Texas Instruments
Texas Instruments range of Encoders, Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 4000 Series CMOS Logic Family.
4000 CMOS Logic Family, Texas Instruments
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Pin Count | 24 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 15.6 x 7.6 x 2.35mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |