- RS Stock No.:
- 809-5703
- Mfr. Part No.:
- SN74S240N
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 809-5703
- Mfr. Part No.:
- SN74S240N
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
74S Family, Texas Instruments
74S Family
Specifications
Attribute | Value |
---|---|
Logic Family | 74S2 |
Logic Function | Buffer, Line Driver |
Number of Channels per Chip | 8 |
Input Type | Single Ended |
Output Type | 3 State |
Polarity | Inverting |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 20 |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Maximum High Level Output Current | -15mA |
Maximum Low Level Output Current | 64mA |
Maximum Propagation Delay Time @ Maximum CL | 7 ns @ 50 pF |
Dimensions | 26.92 x 6.6 x 4.57mm |
Maximum Operating Supply Voltage | 5.25 V |
Minimum Operating Supply Voltage | 4.75 V |
Height | 4.57mm |
Length | 26.92mm |
Width | 6.6mm |
Propagation Delay Test Condition | 50pF |