Texas Instruments CD74HC139E, Dual Demultiplexer, Decoder, Demultiplexer, 1-of-4, Inverting, 16-Pin PDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

74HC Family Decoders/Multiplexers, Texas Instruments

Texas Instruments range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Specifications
Attribute Value
Logic Family HC
Logic Function Decoder, Demultiplexer
Demultiplexing Capability 1-of-4
Number of Elements per Chip 2
Number of Input Enables per Element 2
Output Type TTL
Polarity Inverting
Mounting Type Through Hole
Package Type PDIP
Pin Count 16
Dimensions 19.69 x 6.6 x 4.57mm
Height 4.57mm
Length 19.69mm
Maximum Operating Supply Voltage 6 V
Minimum Operating Supply Voltage 2 V
Width 6.6mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Discontinued product