AD8228ARMZ Analog Devices, Instrumentation Amplifier, 90μV Offset 650kHz, 8-Pin MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Instrumentation Amplifiers, Analog Devices

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Specifications
Attribute Value
Power Supply Type Dual
Package Type MSOP
Mounting Type Surface Mount
Pin Count 8
Typical Dual Supply Voltage ±2.3 ±18V
Maximum Input Offset Voltage 90µV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Maximum Input Resistance 20kΩ
Minimum CMRR 94dB
Typical Gain Bandwidth Product 650kHz
Maximum Supply Current 1.2 mA
Width 3.2mm
Height 0.95mm
Length 3.2mm
Dimensions 3.2 x 3.2 x 0.95mm
53 In stock for FREE next working day delivery
Price Each (Supplied in a Tube)
£ 5.28
(exc. VAT)
£ 6.34
(inc. VAT)
Units
Per unit
10 - 24
£5.28
25 +
£4.90
Packaging Options:
Related Products
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
Easy to use Rail-to-rail output swing Input voltage ...
Description:
Easy to use Rail-to-rail output swing Input voltage range extends 150 mV below ground (single supply)Low power, 550 μA maximum supply current Gain set with one external resistor Gain range: 1 to 1000High accuracy dc performance0.10% gain accuracy (G = 1)0.35% gain accuracy (G > 1)Noise: 35 nV/√Hz RTI noise ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.