AD8224ACPZ-WP Analog Devices, Instrumentation Amplifier, 300μV Offset 1.5MHz, R-RO, 4.5 36 V, 16-Pin LFCSP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Instrumentation Amplifiers, Dual, Analog Devices

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Specifications
Attribute Value
Power Supply Type Dual, Single
Package Type LFCSP
Mounting Type Surface Mount
Typical Single Supply Voltage 4.5 36 V
Pin Count 16
Typical Dual Supply Voltage ±2.25 ±18V
Rail to Rail Rail to Rail Output
Maximum Input Offset Voltage 300µV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Maximum Input Resistance 40kΩ
Minimum CMRR 94dB
Typical Gain Bandwidth Product 1.5MHz
Maximum Supply Current 900 μA
Length 4.1mm
Width 4.1mm
Height 0.95mm
Dimensions 4.1 x 4.1 x 0.95mm
3 In stock for FREE next working day delivery
Price Each
£ 7.85
(exc. VAT)
£ 9.42
(inc. VAT)
Units
Per unit
1 - 12
£7.85
13 - 31
£7.32
32 +
£6.80
Packaging Options:
Related Products
A range of dedicated thermocouple amplifiers from Analog ...
Description:
A range of dedicated thermocouple amplifiers from Analog Devices. These integrated devices incorporate precision instrumentation amplifiers and thermocouple cold junction compensation to provide a high level output directly from a type J or K thermocouples.The following versions are available:AD8494 for type J thermocouples, optimised operating temperature range 0°C to 50°CAD8495 ...
The zero-drift amplifiers continuously self-correct for dc errors ...
Description:
The zero-drift amplifiers continuously self-correct for dc errors over time and temperature. Auto-zero and a chopper are combined to enable the amplifier to achieve microvolt-offsets and nanovolts per degree Celsius drift.
A range of JFET input Op Amps from ...
Description:
A range of JFET input Op Amps from Analog Devices suitable for operation from single rail power supplies. The input common mode range of these operational amplifiers includes ground (or the negative supply rail with dual supplies) and most of the devices feature rail-to-rail outputs. Single, Dual and Quad package ...
The Linear Technology Precision operational amplifiers offer low ...
Description:
The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs. Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that make them ideal in signal conditioning solutions.