onsemi, MOC3021SM AC Input Phototriac Output Optocoupler, Surface Mount, 6-Pin DIP
- RS Stock No.:
- 806-5976
- Mfr. Part No.:
- MOC3021SM
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 806-5976
- Mfr. Part No.:
- MOC3021SM
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Mounting Type | Surface Mount | |
| Output Device | Phototriac | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | AC | |
| Maximum Input Current | 60 mA | |
| Isolation Voltage | 5300 Vrms | |
| Logic Output | Yes | |
Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Mounting Type Surface Mount | ||
Output Device Phototriac | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type AC | ||
Maximum Input Current 60 mA | ||
Isolation Voltage 5300 Vrms | ||
Logic Output Yes | ||
- COO (Country of Origin):
- TH
Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
