Wurth, WE-TPC, 8015 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1.6 μH ±20% Wire-Wound 3.1A Idc

RS Stock No.:
800-8156
Mfr. Part No.:
7440690016
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

1.6 μH

Maximum DC Current

3.1A

Package/Case

8015

Length

8mm

Depth

1.35mm

Height

8mm

Dimensions

8 x 8 x 1.35mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

35mΩ

Series

WE-TPC

Core Material

Ferrite

Maximum Self Resonant Frequency

85MHz

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CN

WE-TPC Series 8mm Square Magnetically Shielded Wire Wound Chokes


WE-TPC Series is extremely flat power inductor with high current capability
Magnetically shielded which results in a low leakage field
Operating temperature: –40 to +125°C
Applications: Portable power (e.g. PDA, digital camera, PCMCIA cards and displays); DC/DC converter; Embedded PC; Mobile data gathering, telemetric


Wurth Non Standard SMT Inductors (Chokes)