- RS Stock No.:
- 800-6845
- Mfr. Part No.:
- 47219-2001
- Brand:
- Molex
4662 In stock - FREE next working day delivery available
84 available from Europe for delivery within 1 working day(s).
Added
Price Each
£1.45
(exc. VAT)
£1.74
(inc. VAT)
Units | Per unit |
1 - 14 | £1.45 |
15 - 49 | £1.38 |
50 - 99 | £1.31 |
100 - 249 | £1.20 |
250 + | £1.15 |
- RS Stock No.:
- 800-6845
- Mfr. Part No.:
- 47219-2001
- Brand:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Molex micro SD Hinged Memory Card Connector - Series 47219
47219 series micro SD card connector with a low profile height of 1.10 mm offering vertical PCB space saving. This micro SD card connector has a hinged design which allows easy card insertion and locks it securely into position. Card polarization features ensure correct card orientation preventing misinsertion. The housing of this micro SD connector is made from high temperature thermoplastic surrounded by a shielded stainless steel shell for protection against EMI. Retention features on the shell provide a secure connection to the PCB.
Features and Benefits
Low profile height of 1.10 mm
Compact space saving design
Hinged design for easy card insertion and withdrawal
Card polarizaton features
Shielded stainless steel shell for EMI protection
PCB retention features
Compact space saving design
Hinged design for easy card insertion and withdrawal
Card polarizaton features
Shielded stainless steel shell for EMI protection
PCB retention features
Product Application Information
This hinged micro SD card connector is ideal for use in mobile applications including digital still cameras, digital video cameras, mobile phones, PDAs and portable audio players
Molex MicroSD Memory Card Connector, 8 Way, Hinged Cover - 47219 Series - 47219-2001
Use this microSD connector from Molex to increase the storage capacity of your mobile equipment. It lets your data-collecting devices save information to an inserted microSD memory card for easy and portable data transfer. The connector uses highly conductive copper-alloy electrical contacts, so you can be sure of reliable and continuous data connection. As this unit has a hinged insertion method, it keeps a secure hold on your memory card even under vibrations.
Robust LCP housing is flame-retardant to protect your memory card and data in the event of a fire
Slim size (1.9mm width) means it's ideal for portable devices like digital cameras
Stainless steel shielding prevents disruption from EMI
Operating temperature range of -20°C to +85°C for use in harsh environments
Slim size (1.9mm width) means it's ideal for portable devices like digital cameras
Stainless steel shielding prevents disruption from EMI
Operating temperature range of -20°C to +85°C for use in harsh environments
Applications
Portable measuring devices
Filming and photography applications
Consumer electronics
Filming and photography applications
Consumer electronics
What is EMI and why should I protect my data connections against it?
EMI is electromagnetic interference generated by both natural and man-made sources. Mobile networks, heavy industrial equipment and natural events such as thunderstorms all create EMI, which can disrupt your data while it's being transferred. The stainless steel shielding on this connector minimises the risk of data loss due to EMI.
Memory Card Connectors
Specifications
Attribute | Value |
---|---|
Card Type | MicroSD |
Gender | Female |
Insertion/Removal Method | Hinged Cover |
Number of Contacts | 8 |
Pitch | 1.1mm |
Body Orientation | Straight |
Mounting Type | Surface Mount |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Termination Method | Solder |
Housing Material | Liquid Crystal Polymer |
Length | 13.6mm |
Width | 14.5mm |
Depth | 1.9mm |
Minimum Operating Temperature | -40°C |
Series Number | 47219 |
Maximum Operating Temperature | +85°C |
Dimensions | 13.6 x 14.5 x 1.9mm |
Related links
- Molex, 104031 8 Way Push/Pull Micro SD Memory Card Connector With...
- Molex, 502579 8 Way Right Angle Push/Push Micro SD Memory Card...
- Molex, 47337 8 Way Right Angle Micro SD Memory Card Connector With...
- Molex, 503398 8 Way Right Angle Micro SD Memory Card Connector...
- Molex, 47388 8 Way Right Angle Micro SD Memory Card Connector With...
- Molex, 500901 8 Way Right Angle Micro SD Memory Card Connector...
- Molex, 47309 8 Way Right Angle Micro SD Memory Card Connector With...
- Molex, 47553 6 Way Push/Push Mini Memory Card Connector With...