- RS Stock No.:
- 800-3280
- Mfr. Part No.:
- 0021931
- Brand:
- Lapp
1 In stock - FREE next working day delivery available
Added
Price 1 Reel of 50 Metre(s)
£176.85
(exc. VAT)
£212.22
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 - 9 | £176.85 | £3.537 |
10 - 24 | £168.01 | £3.36 |
25 + | £159.17 | £3.183 |
*price indicative |
- RS Stock No.:
- 800-3280
- Mfr. Part No.:
- 0021931
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Ölflex Robust 210 Food Grade Cable
From Lapp, this Olflex Robust series cable has excellent environmental resistance and is ideal for use in food production industries.
This highly versatile control cable has a high degree of resistance to oils and greases, with a wide operating temperature range. Coupled with its UV and ozone resistance, the all-weather Oflex Robust 210 series of cables can be used in both indoor and outdoor locations, and are even suitable for steam-cleaning.
The cable is made up of halogen free materials and has a reduced diameter for space saving solutions. It is constructed of fine-wire strands of bare copper wire in a special TPE outer sheath. The cores are twisted in layers, with a modified PP core insulation.
Features and Benefits
Chemical resistance
Resistant to contact with plant, animal or synthetic-based organic oils, greases and waxes
Resistance to ammonia compounds and bio-gases
Resistance to cold and hot water as well as water-soluble cleaning agents
Weather-resistant according to EN 50396 and HD 605 S2
Flexible down to -40°C
Reduced outer diameter
Halogen-free materials
Applications
The Olflex Robust 210 Food Grade control cable is ideal for applications in the food and beverage industry. It's special qualities make it the cable of choice in wiring production equipment in milk and meat products processing. However, it's outstanding environmental resistance also makes it useful for a broad range of applications, such as:
Medical technology
Laundries
Car washing equipment
Chemical industry
Composting plants
Sewage works
Accessories
Environmentally resistant cables need accessories that match their capabilities, so Lapp provides a range of cable glands and cable identification kits that have a high degree of versatility and environmental resistance.
560-701 is an M25 Skintop MS SC IP64K Cable Gland
560-713 is an M32 Skintop MS SC IP64K Cable Gland
560-694 is an M40 Skintop MS SC IP64K Cable Gland
433-1465 is an Fleximark Stainless Steel Cable Marking Kit
This highly versatile control cable has a high degree of resistance to oils and greases, with a wide operating temperature range. Coupled with its UV and ozone resistance, the all-weather Oflex Robust 210 series of cables can be used in both indoor and outdoor locations, and are even suitable for steam-cleaning.
The cable is made up of halogen free materials and has a reduced diameter for space saving solutions. It is constructed of fine-wire strands of bare copper wire in a special TPE outer sheath. The cores are twisted in layers, with a modified PP core insulation.
Features and Benefits
Chemical resistance
Resistant to contact with plant, animal or synthetic-based organic oils, greases and waxes
Resistance to ammonia compounds and bio-gases
Resistance to cold and hot water as well as water-soluble cleaning agents
Weather-resistant according to EN 50396 and HD 605 S2
Flexible down to -40°C
Reduced outer diameter
Halogen-free materials
Applications
The Olflex Robust 210 Food Grade control cable is ideal for applications in the food and beverage industry. It's special qualities make it the cable of choice in wiring production equipment in milk and meat products processing. However, it's outstanding environmental resistance also makes it useful for a broad range of applications, such as:
Medical technology
Laundries
Car washing equipment
Chemical industry
Composting plants
Sewage works
Accessories
Environmentally resistant cables need accessories that match their capabilities, so Lapp provides a range of cable glands and cable identification kits that have a high degree of versatility and environmental resistance.
560-701 is an M25 Skintop MS SC IP64K Cable Gland
560-713 is an M32 Skintop MS SC IP64K Cable Gland
560-694 is an M40 Skintop MS SC IP64K Cable Gland
433-1465 is an Fleximark Stainless Steel Cable Marking Kit
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX ROBUST 210 |
Number of Cores | 4 |
Cross Sectional Area | 1.5 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Sheath Colour | Black |
Cable Shape | Twisted Pair |
CPR Certification | Fca |
American Wire Gauge | 15 AWG |
Outer Diameter | 7.4mm |
Sheath Material | TPE |
Voltage Rating | 300 V, 500 V |
Conductor Material | Copper |
Insulation Material | PP |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Minimum Bend Radius | 4 x D |
Earth Cable | Yes |
- RS Stock No.:
- 800-3280
- Mfr. Part No.:
- 0021931
- Brand:
- Lapp
Related links
- Lapp ÖLFLEX ROBUST 210 Control Cable 1.0 mm² 50m 17 AWG
- Lapp ÖLFLEX ROBUST 215 C Control Cable 1 mm² 50m 17 AWG
- Lapp ÖLFLEX ROBUST 215 C Control Cable 0.75 mm² 50m 18 AWG
- Lapp ÖLFLEX ROBUST 210 Control Cable 2.5 mm² 50m 13 AWG
- Lapp UNITRONIC BUS ASI Data Cable 1.5 mm² 50m 15 AWG
- Lapp ÖLFLEX ROBUST 210 Control Cable 1.0 mm² Black TPE Sheath, 17 AWG
- Lapp ÖLFLEX ROBUST 210 Control Cable 0.75 mm² 50m 18 AWG
- Lapp ÖLFLEX ROBUST 215 C Control Cable 1.5 mm² 50m 15 AWG