- RS Stock No.:
- 799-9229
- Mfr. Part No.:
- SCC1300-D02-004
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 799-9229
- Mfr. Part No.:
- SCC1300-D02-004
- Brand:
- Murata
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
Inertial Measurement Units, Murata
Inertia sensor ICs combine various sensors into one package to more accurately measure changes in velocity and orientation. Also known as measuring six degrees of freedom due to measuring both rotating and acceleration and can be used for dead reckoning and other positional calculations. They may also include accelerometers, gyroscopes, magnetometers, temperature sensors and inclinometers to compensate for drift.
Inertial Measurement Units (IMU), Murata
Specifications
Attribute | Value |
---|---|
Sensor Type | Accelerometer, Gyroscope |
Number of Axis | 3 |
Technology | Digital |
Mounting Type | Surface Mount |
Interface Type | SPI |
Maximum Operating Supply Voltage | 3.6 V, 5.25 V |
Minimum Operating Supply Voltage | 3 V, 4.75 V |
Package Type | SMD |
Sensitivity | 50 °/s/LSB, 1800 LSB/g |
Pin Count | 32 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |