- RS Stock No.:
- 799-0496
- Mfr. Part No.:
- 391270
- Brand:
- 3D Systems
Discontinued product
- RS Stock No.:
- 799-0496
- Mfr. Part No.:
- 391270
- Brand:
- 3D Systems
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Cubify Design Software
Cubify Design is your go-to toolbox for advanced modeling projects. Take advantage of powerful CAD features like complex assemblies and functionality of parts. Share with 2D drawings and easily export to your 3D printer when ready
Create precise parts with sophisticated 3D modeling tools
Make assemblies of multiple parts including moving, interlocking and articulated designs
Check functionality with interference and real weight checks
Generate basic 2D drawings of your design
Import: IGES, STEP, SAT, DXF, DWG
Export: STL
Make assemblies of multiple parts including moving, interlocking and articulated designs
Check functionality with interference and real weight checks
Generate basic 2D drawings of your design
Import: IGES, STEP, SAT, DXF, DWG
Export: STL
Supported operating systems:
Windows® XP SP3 Professional Edition or Home Edition
Windows® Vista (32-bit or 64-bit)
Windows® 7 (32-bit or 64-bit)
Windows® 8 (32-bit or 64-bit)
Windows® Vista (32-bit or 64-bit)
Windows® 7 (32-bit or 64-bit)
Windows® 8 (32-bit or 64-bit)
Hardware recommendations:
Intel Pentium or equivalent processor: 2GHz or faster
RAM: 1-2 GB
1024 x 768 minimum screen resolution (1280 x 1024 or greater recommended)
64 MB or higher video card with DirectX 9.0c or later
Colour: 32-bit
500MB available hard disk space
1GB virtual memory
Mouse or pointing device
RAM: 1-2 GB
1024 x 768 minimum screen resolution (1280 x 1024 or greater recommended)
64 MB or higher video card with DirectX 9.0c or later
Colour: 32-bit
500MB available hard disk space
1GB virtual memory
Mouse or pointing device
Software requirements:
Internet Explorer 6.0 or later
NET Framework 4.0
Microsoft DirectX 9.0c or later
Microsoft Windows® Installer 3.0
NET Framework 4.0
Microsoft DirectX 9.0c or later
Microsoft Windows® Installer 3.0
Internet connection:
Minimum: 56.6 kbps
Recommended: DSL, cable modem, T1 or faster
Recommended: DSL, cable modem, T1 or faster
Note
Cubify Design is the perfect modeling software for printing with the CubeX 3D printer
3D Software
Specifications
Attribute | Value |
---|---|
Software Name | Design |
Export File Type | CLY, OBJ, PLY, STL, ZPC |
Import File Type | DWG, OBJ, PLY, STEP, STL |
Operating System | Windows 7, Windows 8, Windows Vista, Windows XP |