Sunon PE Series Axial Fan, 24 V dc, DC Operation, 68m³/h, 4.56W, 121mA Max, 60 x 25 x 60mm
- RS Stock No.:
- 798-0815
- Mfr. Part No.:
- PE60252BX-000U-A99
- Brand:
- Sunon
Image representative of range
Discontinued
- RS Stock No.:
- 798-0815
- Mfr. Part No.:
- PE60252BX-000U-A99
- Brand:
- Sunon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunon | |
| Supply Voltage | 24 V dc | |
| AC or DC Operation | DC | |
| Height | 60mm | |
| Power Consumption | 4.56W | |
| Width | 60mm | |
| Depth | 25mm | |
| Maximum Current | 121mA | |
| Dimensions | 60 x 25 x 60mm | |
| Air Flow | 68m³/h | |
| Noise Level | 46dB | |
| Fan Speed | 7600rpm | |
| Direction of Curve | Forward | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand Sunon | ||
Supply Voltage 24 V dc | ||
AC or DC Operation DC | ||
Height 60mm | ||
Power Consumption 4.56W | ||
Width 60mm | ||
Depth 25mm | ||
Maximum Current 121mA | ||
Dimensions 60 x 25 x 60mm | ||
Air Flow 68m³/h | ||
Noise Level 46dB | ||
Fan Speed 7600rpm | ||
Direction of Curve Forward | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- CN
Sunon Dual Ball Bearing High Performance DC Fans
Sunon's Philosophy of 'Brand, Innovation, and Value' is driven by developing and innovating their core motor technology. The result is a range of reliable Fans suitable for a wide range of cooling applications. Sunon offer thermal fan solutions to the following industries, information technology, network communications, optoelectronics and automobile electronics.
Dual ball bearing fans from Sunon that are ideal for applications where high reliability is the primary requirement.
High quality ball bearing construction.
long service life.
High quality ball bearing construction.
long service life.
