35mm Angular Contact Ball Bearing 80mm O.D

  • RS Stock No. 797-5207
  • Mfr. Part No. E2.3307A-2ZTN9/C3
  • Brand SKF
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): AT
Product Details

Energy Efficient Double Row Angular Contact

Part of SKF’s new E2 energy efficient bearing range, with a minimum reduction in friction of 30% than standard angular bearings providing significant energy savings and improving service length. Further improvements in bearing life can be achieved with these angular bearings potentially running 5 to 30 °C cooler than the equivalent standard bearing under the same conditions.

Angular contact ball bearings are designed for applications where both axial and radial loads are present at high running speeds. In addition one double row angular bearing is more compact requiring less space than a matched pair of single row bearings. Optimal inner geometry means quieter and cooler running with a reduction in maintenance and build quality that exceeds the required standard promotes smooth running with less vibration and cooler running temperatures.

Double Row Angular Contact Ball Bearings are similar to Single Row Axial Ball Bearings (when used as a pair, back to back), however, unlike Single Row Axial Ball Bearings, they can accept radial and axial loads simutaneously.

Specifications
Attribute Value
Inside Diameter 35mm
Outside Diameter 80mm
Ball Bearing Type Angular Contact
Race Width 34.9mm
End Type Shielded
Number of Rows 2
Static Load Rating 35.5kN
Material Steel
Cage Material Fibreglass Reinforced Nylon 66
Race Type Plain
Dynamic Load Rating 52kN
Bore Type Parallel
1 In stock for FREE next working day delivery
Price Each
£ 69.33
(exc. VAT)
£ 83.20
(inc. VAT)
Units
Per unit
1 - 4
£69.33
5 - 9
£66.55
10 - 24
£65.17
25 +
£63.79
Related Products
Angular Contact Bearings are ideally suited to applications ...
Description:
Angular Contact Bearings are ideally suited to applications requiring high rotating speeds, combined radial and axial loads and a high degree of stiffness and running accuracy. High Performance - They have a high load carrying capacity and thus allow smaller bearings to be used while still providing long service life ...
These bearings are designed to accommodate shaft deflection ...
Description:
These bearings are designed to accommodate shaft deflection when running and will also cope with initial misalignment. The double row bearing is designed primarily to withstand radial load with a small capacity for axial load. Also available with ring seals (rubbing seals) made from oil-resistant, non-wearing synthetic rubber with steel ...
SKF Ball Bearings are designed to deliver increased ...
Description:
SKF Ball Bearings are designed to deliver increased reliability, reduced complexity and decreased environmental impact in high operating temperatures.Features:• Excellent performance in hot conditions, dry environments and low rotational speed applications• Temperature range -30°C to 150°C• Suitable for high and very high speeds• Steel/Ceramic ball material• Plain race type• Low ...
The BSF series of bearings is equivalent to ...
Description:
The BSF series of bearings is equivalent to the BSN range of bearings, with an extended outer ring, with bolt holes for easy direct mounting. Relubrication holes in outside surface and face of the outer ring allow for relubrication during operation if necessary. The holes are closed off with set ...