- RS Stock No.:
- 797-2586
- Mfr. Part No.:
- 4050300528588
- Brand:
- Osram
Available to back order for despatch when stock is available
Added
Price Each
£33.71
(exc. VAT)
£40.45
(inc. VAT)
Units | Per unit |
1 + | £33.71 |
- RS Stock No.:
- 797-2586
- Mfr. Part No.:
- 4050300528588
- Brand:
- Osram
Technical Reference
Legislation and Compliance
Product Details
Osram Lumilux T5 Circular Fluorescent Tubes
The Osram LUMILUX T5 FC circular fluorescent tube has a very good quality of light and excellent luminous flux. This range of circular fluorescent tubes is the ideal solution to the restrictions of strip lighting and rectangular grid systems. The LUMILUX T5 FC is ideal in applications such as public buildings, offices, restaurants, industry, shops, hotels, supermarkets and department stores.
Extremely economical
Good quality of light
Excellent luminous flux
Excellent uniform illumination with no shadows
Dimmable
Good quality of light
Excellent luminous flux
Excellent uniform illumination with no shadows
Dimmable
Fluorescent Triphosphor
Triphosphor tubes have longer life, a lower mercury content, better colour rendering and higher lumen maintenance than their Halophosphate counterparts. The tubes are available in a variety of colour temperatures from 3000K (warm white) to 6000K (daylight).
Extended life expectancy which can be increased by upto 20,000 hours with the use of high frequency luminaires.
Shatter resistant versions available which retain the fragments in the event of a breakage.
Option of triphosphor tubes with internal reflectors, which reduce waste light and increase light output by up to 75%.
16mm (T5) tubes provide a compact alternative to T8 tubes, offering peak performance at +35 °C and typically provide 5% more efficiency in most ceiling applications when compared to equivalent T8 tubes.
Shatter resistant versions available which retain the fragments in the event of a breakage.
Option of triphosphor tubes with internal reflectors, which reduce waste light and increase light output by up to 75%.
16mm (T5) tubes provide a compact alternative to T8 tubes, offering peak performance at +35 °C and typically provide 5% more efficiency in most ceiling applications when compared to equivalent T8 tubes.
Note
Nominal tube diameter - T5=16mm, T8=26mm, T9=29mm, T12=38mm
Specifications
Attribute | Value |
---|---|
Wattage | 55 W |
Shape | Circular |
Length Imperial | 1ft |
Length Metric | 300mm |
Lamp Size | T5 |
Colour Temperature | 4000K |
Lamp Base | G5 |
Colour Tone | Cool White |
Colour Reference | 840 |
Luminosity | 4200 lm |
EU Energy Efficiency Rating | G |
UK Energy Efficiency Rating | G |
- RS Stock No.:
- 797-2586
- Mfr. Part No.:
- 4050300528588
- Brand:
- Osram
Related links
- Osram 8 W T5 Fluorescent Tube 300mm, G5
- Osram 49 W T5 Fluorescent Tube 1500mm, G5
- Osram 35 W T5 Fluorescent Tube 1500mm, G5
- Osram 14 W T5 Fluorescent Tube 550mm, G5
- Osram 28 W T5 Fluorescent Tube 1150mm, G5
- Philips Lighting 55 W TL5 Circular Fluorescent Tubes 2GX13
- Osram 21 W T5 Fluorescent Tube 850mm, G5
- Osram 24 W T5 Fluorescent Tube 550mm, G5