ACE Rotary Damper FDN-70-L +50°C -10°C 10±1Nm Rotary Damper

  • RS Stock No. 793-3109
  • Mfr. Part No. FDN-70-L
  • Brand ACE
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

FDN 47-70

Ace controls rotary dampers provide smooth mechanical motion damping using silicone fluid resistance. Helping to protect expensive, delicate equipment and enclosures from damage caused by abrupt panel, door or draw closure they are tough and reliable with a life of over 50,000 cycles.

Available with clockwise or anti-clockwise damping
Maintenance free
Compact design with high energy absorption
Max rotational speed 50 rpm
Max cycle Rate 12 cycles per minute
Steel case with Nylon output shaft sleeve

Note

External support Must be provided for the output shaft.

Specifications
Attribute Value
Type Rotary Damper
Torque 10±1Nm
Maximum Operating Temperature +50°C
Minimum Operating Temperature -10°C
5 In stock for FREE next working day delivery
Price Each
£ 30.10
(exc. VAT)
£ 36.12
(inc. VAT)
Units
Per unit
1 - 4
£30.10
5 - 9
£29.27
10 +
£28.48
Related Products
These diabolo mounts are made from a natural ...
Description:
These diabolo mounts are made from a natural rubber bonded to a mild steel. Natural Rubber Bonded to Metal Radial Elasticity Much Greater Than Axial Elasticity Works in Compression and Shear Simple to Fix.
Ace controls rotary dampers provide smooth mechanical motion ...
Description:
Ace controls rotary dampers provide smooth mechanical motion damping using silicone fluid resistance. Helping to protect expensive, delicate equipment and enclosures from damage caused by abrupt panel, door or draw closure they are tough and reliable with a life of over 50,000 cycles. Suitable for a diverse range of applications ...
Ace controls rotary dampers provide smooth mechanical motion ...
Description:
Ace controls rotary dampers provide smooth mechanical motion damping using silicone fluid resistance. Helping to protect expensive, delicate equipment and enclosures from damage caused by abrupt panel, door or draw closure they are tough and reliable with a life of over 50,000 cycles. Damping in both directions Maintenance free Compact ...
Ace controls rotary dampers provide smooth mechanical motion ...
Description:
Ace controls rotary dampers provide smooth mechanical motion damping using silicone fluid resistance. Helping to protect expensive, delicate equipment and enclosures from damage caused by abrupt panel, door or draw closure they are tough and reliable with a life of over 50,000 cycles. Examples of application include electrical and electronic ...