ON Semiconductor NB3L553MNR4G PLL Clock Buffer 8-Pin DFN

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Clock Buffers, ON Semiconductor

Clock Generators/Buffers

Specifications
Attribute Value
Number of Elements per Chip 4
Maximum Supply Current 30 mA
Maximum Input Frequency 200MHz
Mounting Type Surface Mount
Package Type DFN
Pin Count 8
Dimensions 2 x 2 x 0.95mm
Length 2mm
Width 2mm
Height 0.95mm
Maximum Operating Supply Voltage 5.25 V
Maximum Operating Temperature +85 °C
Maximum Output Frequency 200MHz
Minimum Operating Supply Voltage 2.375 V
Minimum Operating Temperature -40 °C
586 In stock for FREE next working day delivery
Price Each (Supplied on a Reel) Quantities below 150 on continuous strip
£ 1.59
(exc. VAT)
£ 1.91
(inc. VAT)
Units
Per unit
20 - 38
£1.59
40 +
£1.51
Packaging Options:
Related Products
Clock Buffers from Texas Instruments combine low additive ...
Description:
Clock Buffers from Texas Instruments combine low additive jitter and skew with highly flexible input/output formats which make it easy to distribute clock signals.
Clock Buffers from Texas Instruments combine low additive ...
Description:
Clock Buffers from Texas Instruments combine low additive jitter and skew with highly flexible input/output formats which make it easy to distribute clock signals.
Clock Buffers from Texas Instruments combine low additive ...
Description:
Clock Buffers from Texas Instruments combine low additive jitter and skew with highly flexible input/output formats which make it easy to distribute clock signals.
Clock Buffers from Texas Instruments combine low additive ...
Description:
Clock Buffers from Texas Instruments combine low additive jitter and skew with highly flexible input/output formats which make it easy to distribute clock signals.