RS PRO GU10 LED Reflector Bulb 6 W(75W) 6000K, Day White

  • RS Stock No. 786-9143
  • Warranty 2 Year
  • Brand RS PRO
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RS Essentials PAR16 GU10 LED Replacement Lamps

These RS Essentials PAR16 LED spot bulbs offer great energy savings compared to standard halogen lamps and they require very little maintenance, with an average life of 25,000 hours. This LED spot bulb comes with GU10 base. The lamp features 5.5W, equivalent to 75W PAR16 replacement lamp. Ideal for Applications in household luminaires, hotels, hospitals and office space.

5.5W LED lamp as 75W PAR16 replacement
GU10 base
220-240V ∼ input voltage
Non-dimmable
Mercury free
Average lifetime 25,000 hours
2 years guarantee

Specifications
Attribute Value
Lamp Base GU10
Wattage 6 W
Colour Temperature 6000K
Voltage Rating 220 → 240 V
Beam Angle 120°
Dimmable No
Colour Tone Day White
Diameter 50mm
Incandescent Equivalent Wattage 75W
Length 55 mm
Luminosity 550 lm
Life Hours 20000h
Retrofit Retrofit
EU Energy Efficiency Rating A+
70 In stock for FREE next working day delivery
Price Each
£ 9.14
(exc. VAT)
£ 10.97
(inc. VAT)
Units
Per unit
1 +
£9.14