Polyplumb PVC Pipe, 2m long x 22mm OD

  • RS Stock No. 784-5743
  • Mfr. Part No. WF50
  • Brand Polyplumb
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Polyplumb PVC-U Waste Pipe

Brilliant White Finish

OverFlow Fittings - Polyplumb

Specifications
Attribute Value
Length 2m
Outer Diameter 22mm
Material Plastic
218 In stock for FREE next working day delivery
Price Each
£ 2.29
(exc. VAT)
£ 2.75
(inc. VAT)
Units
Per unit
1 - 4
£2.29
5 - 9
£2.22
10 +
£2.14
Related Products
Copper tube to EN 1057-R250 (previous designation BS ...
Description:
Copper tube to EN 1057-R250 (previous designation BS 2871: Part 1: table X Supplied in 2m lengths in the half hard condition Pressure rating (see table) based on tube in half hard condition at 65ºC Ideal temper for cold bending and forming either on a bending machine or with correct ...
Rubber & PVC Alloy (T.P.E.), black inner Fire ...
Description:
Rubber & PVC Alloy (T.P.E.), black inner Fire Red outer Improved Ozone and UV resistance Excellent abrasion resistance and good flexibility Meets all requirements of EN 694Balanced and lighter in weight for easier handling Type A construction consisting of a seamless rubber/PVC lining; a textile reinforcement with a elastomeric rubber/plastics ...
An economical, light duty hose ideal for multi-purpose ...
Description:
An economical, light duty hose ideal for multi-purpose use and is especially popular for industrial air line equipment. It can also be used for food contact applications. Manufactured from transparent, low toxic PVC and reinforced with high tensile polyester fibres. • An effective, functional choice for a diverse range of ...
The Spiralina wrapping from Merlett has been designed ...
Description:
The Spiralina wrapping from Merlett has been designed to protect hoses from crushing and abrasion. The rigid PVC spiral wrapping is ideal for use with hydraulic hoses or wrapping large groups of hoses. • Smooth surfaces• Flexible• Abrasion resistant• Temperature range -20°C to 70°C• Crush resistant• Self-extinguishing• Anti-UV• Compression load ...