RS PRO Gas Restrictor Elbow, 2in Tube Inlet Port x 8mm Tube Outlet Port

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Gas Restrictor Elbow

Specifications
Attribute Value
Type Flow Controller
Inlet Port Type Tube
Tube Inlet Port 2in
Outlet Port Type Tube
Tube Outlet Port 8mm
Body Material Copper
18 In stock for FREE next working day delivery
Price Each
£ 7.46
(exc. VAT)
£ 8.95
(inc. VAT)
Units
Per unit
1 - 4
£7.46
5 - 9
£7.17
10 +
£6.87
Related Products
• Accurate regulation of an optimal airflow rate ...
Description:
• Accurate regulation of an optimal airflow rate for precise motion control• Compact design provides comparable range of speed to larger ones• Control out and control in types are available for all models• All PT and NPT threads are sealant pre-coated• Applicable fluid type, air (no other type of gas ...
• Accurate regulation of an optimal airflow rate ...
Description:
• Accurate regulation of an optimal airflow rate for precise motion control• Compact design provides comparable range of speed to larger ones• Control out and control in types are available for all models• All PT and NPT threads are sealant pre-coated• Applicable fluid type, air (no other type of gas ...
Banjo with recessed screw, push-in connection:Reliable and progressive ...
Description:
Banjo with recessed screw, push-in connection:Reliable and progressive adjustment,Lock nut guaranteeing stability of adjustment,Robust construction for improved longevity,Treated brass body extremely resistant to external aggressions - temperature, sparking, corrosion.
The function fittings of Aignep have been designed ...
Description:
The function fittings of Aignep have been designed to suit a specific use. With a large variety of materials (brass, stainless steel, technopolymer, aluminium) they respond to the most estreme demand of pneumatic: flow controls, pressure regulators, unidirectional valves, block valves, check valves, quick exhaust valves, logic elements, slide valves, ...