MAX31855RASA+ Maxim Integrated, Thermocouple Amplifier, 3.3 V, 8-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Thermocouple Amplifiers, Maxim Integrated

Thermocouple-to-Digital Converter
Integrated Cold-Junction Compensation
Thermocouple Types: K-, J-, N-, T-, S-, R-, and E-Type
0.25°C Resolution
Detects Thermocouple Shorts to GND or VCC
Detects Open Thermocouple
Interfaces with simple SPI-Compatible Serial Interface (Read-Only) to Microcontrollers


Applications

• Industrial
• HVAC
• Appliances

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Thermocouple Amplifiers

Specifications
Attribute Value
Power Supply Type Single
Package Type SOIC
Mounting Type Surface Mount
Typical Single Supply Voltage 3.3 V
Pin Count 8
Rail to Rail No
Minimum Operating Temperature -50 °C
Maximum Operating Temperature +1770 °C
Maximum Supply Current 1500 μA
Dimensions 5 x 4 x 1.5mm
Length 5mm
Width 4mm
Height 1.5mm
19 In stock for FREE next working day delivery
Price Each
£ 4.86
(exc. VAT)
£ 5.83
(inc. VAT)
Units
Per unit
1 - 4
£4.86
5 +
£4.29
Packaging Options:
Related Products
Protected Digital Audio Driver with Floating PWM input ...
Description:
Protected Digital Audio Driver with Floating PWM input in a 16-Lead SOIC Narrow Package. Benefits:Floating PWM input enables easy half bridge implementation Programmable bidirectional over-current protection with self-reset function Programmable preset dead-time for improved THD performances High noise immunity+ - 100V ratings deliver up to 500W in output power3.3 V/ ...
Description:
Output Power 125mW into 32Ω with a 5V Supply3VRMS Output Drive into 1kΩ with a 5V Supply2VRMS Output Drive into 600Ω with a 3.3V Supply Fully Differential Inputs Fixed or Externally Adjustable Gain with No Clicks or Pops Wide 2.5V to 5.5V Operating Range DirectDrive Outputs Eliminate DC-Blocking Capacitors Flat ...
0V to +60V Input Common-Mode Voltage Range2.7V to ...
Description:
0V to +60V Input Common-Mode Voltage Range2.7V to 5.5V Power-Supply Range, Compatible with 1.8V and 3.3V Logic5μA Software Shutdown Current Integrated 12-Bit ADC13μV Current-Sense ADC Resolution500μV (max) Current-Sense ADC Input Offset Voltage0.5% (max) Current-Sense ADC Gain ErrorI²C Bus with 16 Addresses Small, 3mm x 5mm 10-Pin μMAX Package-40°C to +125°C ...
Internal Precision Resistors for Closed-Loop Gains of +2 ...
Description:
Internal Precision Resistors for Closed-Loop Gains of +2 or -1High Speed:200MHz -3dB Bandwidth30MHz 0.1dB Gain Flatness (6MHz min)600V/μs Slew Rate Single 3.3V/5.0V Operation Outputs Swing Rail-to-Rail Input Voltage Range Extends Beyond VEELow Differential Gain/Phase: 0.04%/0.02°Low Distortion at 5MHz:-78d Bc Spurious-Free Dynamic Range-75dB Total Harmonic Distortion High Output Drive: ±120m ALow, ...