- RS Stock No.:
- 782-9457
- Mfr. Part No.:
- 1-745494-6
- Brand:
- TE Connectivity
Available to back order for despatch 16/05/2024
Added
Price Each
£8.01
(exc. VAT)
£9.61
(inc. VAT)
Units | Per unit |
1 - 24 | £8.01 |
25 - 74 | £6.17 |
75 - 199 | £5.93 |
200 - 399 | £5.61 |
400 + | £4.89 |
- RS Stock No.:
- 782-9457
- Mfr. Part No.:
- 1-745494-6
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
AMPLIMITE D-sub Connector, HDE-20 IDC Series, Metal Shell, Cable Mount
AMPLIMITE HDE-20 metal shell IDC d-sub connectors for discrete wire and jacketed cable. These HDE-20 IDC d-sub cable plug and socket connectors have a tin plated steel shell and a 94V-0 rated black thermoplastic insert and are pre-loaded with duplex plated phosphor bronze IDC contacts with gold on the mating end and tin on the crimping end. There are differing contact plating and wire size options for these HDE-20 IDC d-sub connectors, please refer to manufacturer datasheet for details. The maximum wire insulation thickness that these contacts accept is 0.38mm, and the maximum wire insulation diameter is 1.52mm. The HDE-20 series of IDC d-sub cable connectors will mate with the HDP and HD-20 board mount range of d-sub connectors
For suitable cable clamps or backshells please see stock numbers 450-9113, 717-4596 and 680-9131 typically
For suitable female screwlocks and male screw retainers please see stock numbers 450-9258, 717-4473, 450-9208 and 717-4498 typically.
For locking post assembly see stock number 450-9365
For spring latch see stock number 450-9321
For latching blocks with threaded hole see 450-9371 and 717-4656
For latching blocks with slot recess and thru' hole see stock number 680-9392
For suitable tooling see pistol grip tool handle (stock number 120-4477), pistol grip head (stock number 120-4483) and T-handle insertion tool (stock number 536-9786)
For suitable cable clamps or backshells please see stock numbers 450-9113, 717-4596 and 680-9131 typically
For suitable female screwlocks and male screw retainers please see stock numbers 450-9258, 717-4473, 450-9208 and 717-4498 typically.
For locking post assembly see stock number 450-9365
For spring latch see stock number 450-9321
For latching blocks with threaded hole see 450-9371 and 717-4656
For latching blocks with slot recess and thru' hole see stock number 680-9392
For suitable tooling see pistol grip tool handle (stock number 120-4477), pistol grip head (stock number 120-4483) and T-handle insertion tool (stock number 536-9786)
TE Connectivity AMPLIMITE D-Subminiature Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Gender | Male |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Pitch | 1.27mm |
Termination Method | IDC |
Current Rating | 2.4A |
Housing Material | Steel |
Voltage Rating | 250.0 V |
Contact Material | Phosphor Bronze |
Series | Amplimite HDE-20 |
Contact Plating | Gold Alloy |
Contact Size | 2 |
- RS Stock No.:
- 782-9457
- Mfr. Part No.:
- 1-745494-6
- Brand:
- TE Connectivity
Related links
- Insertion & Extraction Tools
- RS PRO 175mm LCD Inclinometer
- Cable Knives
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m