TE Connectivity Cat3 6P6C Right Angle Surface Mount RJ25 Modular Jack Connector

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IN
Product Details

TE Connectivity Cat 3 Single Port Right Angle PCB Mount 6 Pole Modular Jacks

6 Pole Cat 3 single port right angle PCB mount modular RJ11, RJ14 and RJ25 jacks with high temperature thermoplastic housings. These Cat 3 modular jacks are available as through hole or SMT mounting with nickel plated copper alloy shielding and various heights and solder tail lengths. Other additional features include PCB and panel grounding options, panel stops to provide additional mechanical support, keying that enables the modular jack to be mated securely with a keyed plug and latching. Please refer to additional data table for details.
Stock number 782-7685 has inverted jack face

Specifications
Attribute Value
Gender Female
Number of Ways 6P6C
LAN Category Cat3
Mounting Type Surface Mount
Orientation Right Angle
Connector Type Modular Jack
Discontinued product