TE Connectivity SPDT Automotive Relay Panel Mount, 12V dc Coil

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

TE Connectivity Mini ISO PI Automotive Relays

TE Connectivity Mini ISO series automotive relays feature a non-latching coil with a high expected life cycle. The VF4 series is available in a variety of mounting and terminal types, suitable for automotive applications including headlamps, ignition load etc

Features and Benefits

12V / 24V variants available Plated brass terminals
PCB pin or plug in QC terminal options
socket, through hole, and chassis mount options

Specifications
Attribute Value
Coil Voltage 12 V dc
Contact Configuration SPDT
Mounting Type Panel Mount
Series VF4
Maximum Switching Voltage DC 14V dc
Application Automotive
191 In stock for FREE next working day delivery
Price Each
£ 3.32
(exc. VAT)
£ 3.98
(inc. VAT)
Units
Per unit
1 +
£3.32
Related Products
TE Connectivity K series PCB automotive relays offer ...
Description:
TE Connectivity K series PCB automotive relays offer a wide voltage range and a limiting continuous current of 40 A. Typical applications include: lock control circuits, seat adjustment motors, window defoggers, starter solenoid switches, etc. Resistive or Inductive loadOne changeover contactFor PCB assemblyImmersion cleanable (protected to IP67)Contact material: AgOperating temperature ...
TE Connectivity F7 series Maxi ISO automotive relays ...
Description:
TE Connectivity F7 series Maxi ISO automotive relays are available with quick connect plug-in terminals or as PCB mount relays. Protected against dust to IP54, the F7 series are designed for a variety of automotive applications. Plug-in or bracket mount typesIP rating: IP54Coil power: 1.6WSPNO contactsContact material: AgNi0.15Ambient temperature range: ...
TE Connectivity Micro K series PCB automotive relays ...
Description:
TE Connectivity Micro K series PCB automotive relays offer a wide voltage range and a limiting continuous current of 40 A. Typical applications include: lock control circuits, seat adjustment motors, window defoggers, starter solenoid switches, etc. PCB assemblyMaximum continuous current 30AContact material AgSno2SPCODimensions: W12 x D12.9 x H9.9mm.
Panasonic CB series high power automotive relays feature ...
Description:
Panasonic CB series high power automotive relays feature a high switching capacity and have an ISO terminal arrangement in a compact (22x26mm) space saving housing. Typical applications include automobiles, construction equipment and agricultural equipment. Mini-ISO terminal arrangement Compact High switching capacity of 40 A High thermal resistance Low temperature rise ...