TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMM 60115C, 15V dc, 4A, 60W, 1 Output, 85 → 264V ac Input
- RS Stock No.:
- 781-7133
- Mfr. Part No.:
- TMM 60115C
- Brand:
- TRACOPOWER
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£85.72
(exc. VAT)
£102.86
(inc. VAT)
- RS Stock No.:
- 781-7133
- Mfr. Part No.:
- TMM 60115C
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 15V dc | |
| Output Current | 4A | |
| Power Rating | 60W | |
| Number of Outputs | 1 | |
| Input Voltage | 85 → 264V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Encapsulated | |
| Length | 112mm | |
| Width | 67.8mm | |
| Medical Approved | Yes | |
| Depth | 38mm | |
| Maximum Temperature | +80°C | |
| Minimum Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 15V dc | ||
Output Current 4A | ||
Power Rating 60W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
Mounting Type Chassis Mount | ||
Package Type Encapsulated | ||
Length 112mm | ||
Width 67.8mm | ||
Medical Approved Yes | ||
Depth 38mm | ||
Maximum Temperature +80°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
60W, PCB/Chassis Mount, Encapsulated, Switch Mode, Medical, AC-DC Power Supply, TMM 60 Series
The Tracopower TMM series of ultra compact AC/DC power supplies come in a fully encapsulated plastic case. These power supplies feature the latest medical safety approvals (2 x MOPP) and extended operating temperature range from -40°C to +80°C making them suitable for worldwide markets. The TMM series AC/DC modules offer an interesting solution for many space critical applications in commercial, medical and industrial electronic equipment and comply with the latest European ErP directive.
Medical safety to IEC/EN 60601-1 3rd-edition, 2 x MOPP
Extended operating temp. range -40°C to +60°C at full load
Fully encapsulated low profile plastic case
Ready to meet ErP directive ˂0.3W no load power consumption
PCB-mount version or chassis-mount version with DC-OK LED-indicator
Universal input 90–264 VAC, 47–440 Hz
EMI meets EN 55022, class B and FCC, level B
Safety class II prepared
Short circuit and overload protection
3-year product warranty
Extended operating temp. range -40°C to +60°C at full load
Fully encapsulated low profile plastic case
Ready to meet ErP directive ˂0.3W no load power consumption
PCB-mount version or chassis-mount version with DC-OK LED-indicator
Universal input 90–264 VAC, 47–440 Hz
EMI meets EN 55022, class B and FCC, level B
Safety class II prepared
Short circuit and overload protection
3-year product warranty
Standards
IEC/EN 60950-1, UL 60950-1
IEC/EN 60601-1 3rd edition, 2 x MOPP
UL 60601-1, UL 508 for chassis mount version
IEC/EN 60601-1 3rd edition, 2 x MOPP
UL 60601-1, UL 508 for chassis mount version
Approvals
CB certificate for IEC 60950-1
CB certificate for IEC 60601-1
UL/cUL 60950-1 / UL/cUL 60601-1
CB certificate for IEC 60601-1
UL/cUL 60950-1 / UL/cUL 60601-1
Switch Mode - Traco, TMM Series

