Pepperl + Fuchs Sensor Reflector for use with REF-H85-2, 84.5 x 84.5 x 8.7 mm Rectangular

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

ML300 Series

The ML300 series of photoelectric sensors from Pepperl and Fuchs are sensors that have a robust miniature housing along with all the standard principles. The ML300 series of photoelectric sensors provide reliable detection of all surfaces regardless of the colour and texture making the sensors ideal for use in many different applications.

Rectangular, miniature plastic housing
Visible red light
LED indication
45 ° cable connector providing flexible mounting options

Specifications
Attribute Value
Shape Rectangular
For Use With REF-H85-2
Length 84.5mm
Width 84.5mm
Dimensions 84.5 x 84.5 x 8.7 mm
20 In stock for FREE next working day delivery
Price Each
£ 19.50
(exc. VAT)
£ 23.40
(inc. VAT)
Units
Per unit
1 - 4
£19.50
5 - 9
£18.90
10 +
£17.89
Related Products
SICK range of reflectors are an indispensable counterpart ...
Description:
SICK range of reflectors are an indispensable counterpart for all retroreflective photoelectric sensors. The large selection of reflectors in different shapes and sizes guarantees optimal sensor performance while providing perfect integration into systems with multiple mounting options.
A range of reflectors and cordsets for the ...
Description:
A range of reflectors and cordsets for the Omron E3 series sensors.
Acessories suitable for use with the Fx DR ...
Description:
Acessories suitable for use with the Fx DR and Fx DH series of hygienic and washdown photoelectric sensors. Reflectors and mounting hardware ECOLAB compliant.
Range of reflectors and mounting brackets suitable for ...
Description:
Range of reflectors and mounting brackets suitable for use with Omron E3C or Omron E3S-DBP photoelectric sensors.