Honeywell HumidIcon HIH6100 Series Temperature Sensor, Digital Output, Surface Mount, Serial-I2C, ±4%RH, 8 Pins

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
781-1368
Mfr. Part No.:
HIH6130-021-001
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Sensor Function

Temperature & Humidity

Output Type

Digital

Interface Type

Serial-I2C

Accuracy

±4%RH

Mounting Type

Surface Mount

Pin Count

8

Minimum Operating Temperature

-25 °C

Operating Temperature Range

-25 → +85 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.3 V

Maximum Operating Supply Voltage

5.5 V

Package Type

SOIC

Length

4.9mm

Height

1.905mm

Series

HumidIcon HIH6100

Width

1.905mm

Dimensions

4.9 x 3.9 x 1.905mm

Resolution

14 bit

COO (Country of Origin):
MX

Honeywell HumidIcon™ Digital Humidity/Temperature Sensor- HIH6100 Series


The HIH-6100 series offers two units in one with a digital output-type relative humidity (RH) and temperature sensor combined into one package. The HIH-6100 offer an accuracy of ±4.0 %RH. These devices have several advantages making them extremely competitive and these include:
Industry-leading long-term stability
Industry-leading Total Error Band
Industry-leading reliability
Lowest total cost solution
True temperature-compensated digital I²C output
Energy efficiency
Ultra-small package

Potential Applications:
HVAC/R
Respiratory therapy
Incubators/microenvironments
Air compressors
Weather stations
Telecom cabinets

Features:
Wide operating temperature range: -25 to +85 °C allows for use in many applications
Multi-function ASIC: Provides flexibility within the application by lowering or eliminating the risk and cost of OEM calibration
Industry-standard package: Provides easy design-in
RoHS and WEEE compliant; halogen-free
Hydrophobic filter and condensation-resistant: allow use in many condensing environments
I²C digital communication format: Provide flexibility in integrating the sensors into existing system level architecture


Temperature & Humidity Sensors, Honeywell