Renesas Electronics 2SC5508-T2-A NPN RF Bipolar Transistor, 35 mA, 15 V, 4-Pin MiniMold

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RF Bipolar Transistors, Renesas

Bipolar Transistors, Renesas

Specifications
Attribute Value
Transistor Type NPN
Maximum DC Collector Current 35 mA
Maximum Collector Emitter Voltage 15 V
Package Type MiniMold
Mounting Type Surface Mount
Maximum Power Dissipation 115 mW
Minimum DC Current Gain 50
Transistor Configuration Single
Maximum Collector Base Voltage 15 V
Maximum Emitter Base Voltage 1.5 V
Pin Count 4
Number of Elements per Chip 1
Width 1.25mm
Height 0.59mm
Length 2mm
Maximum Operating Temperature +150 °C
Dimensions 2 x 1.25 x 0.59mm
Available to back order for despatch when stock is available
Price Each (Supplied on a Reel) Quantities below 150 on continuous strip
£ 0.199
(exc. VAT)
£ 0.239
(inc. VAT)
Units
Per unit
60 - 180
£0.199
200 - 380
£0.195
400 - 780
£0.192
800 +
£0.187
Packaging Options: