Lubetech Oil Spill Absorbent Pad 140 L Capacity, 100 Per Package

  • RS Stock No. 771-6654
  • Mfr. Part No. 71-7000
  • Brand Lubetech
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Ultradry Eco Oil Only Pad

Ultradry Eco Oil Only Pad, 48 x 38 cm
100% natural cotton fill with spunbond coverstock
Market leading absorbency with naturally absorbing fibres
Cotton cut from sustainable crops in sub-tropical regions
Absorbency 1.4 litres per sheet

Specifications
Attribute Value
Trade Name UltraDry
Type Pad
Application Oil
Absorbent Capacity 140 L
Quantity Per Package 100
30 In stock for FREE next working day delivery
Price 1 Box of 100
£ 65.25
(exc. VAT)
£ 78.30
(inc. VAT)
Box(es)
Per Box
Per unit*
1 - 9
£65.25
£0.652
10 - 19
£62.64
£0.626
20 +
£60.68
£0.607
*price indicative
Related Products
A quick and effective way of dealing with ...
Description:
A quick and effective way of dealing with spills, drips and fluid leaks The unique 4-in-1 design means they can be used as booms, pillows, or unfolded for use as pads or rolls.Easy disposal Minimum waste Convenient dispenser Perforated at 40cm intervals Size; 12cm ´ 15.2m.
100% Polypropylene single sided laminated with a sonic-bonded ...
Description:
100% Polypropylene single sided laminated with a sonic-bonded core and a spun-bond top layer. Meltblown absorbent pads are ideal for recovery of spills across a larger area or as a versatile option to pads. Absorbent pads are not only an excellent item to help supplement our Spill Kits and Absorbent ...
Chemical Pad with excellent resistance to wear and ...
Description:
Chemical Pad with excellent resistance to wear and market leading tensile strength. Bonded, Perforated and with Coverstock our range is perfect for emergency response as well as day to day applications. Sonically bonded with cover stock to improve strength and reduce liniting For use on most liquids including aggressive Chemicals ...
Maintenance pad with excellent resistance to wear and ...
Description:
Maintenance pad with excellent resistance to wear and market leading tensile strength. Bonded, Perforated and with Coverstock our range is perfect for emergency response as well as day to day applications. Bonded with cover stock for excellent wet strength and durability Highly absorbent with excellent fluid retention properties Manufactured from ...