Mitsubishi AA121XN11 TFT LCD Colour Display, 12.1in XGA, 1024 x 768

  • RS Stock No. 769-2801
  • Mfr. Part No. AA121XN11
  • Brand Mitsubishi
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Colour TFT LCD Modules for Industrial Use

A range of high luminance TFT LCD display modules for indoor and outdoor use. These industrial specification displays provide exceptionally high contrast, colour saturation and luminance with wide viewing angles and an anti-glare surface treatment. Hence providing optimum performance and excellent colour quality in a broad range of applications including: Measuring instruments, point of sale (POS) terminals, vending and ticketing machines, bank automatic teller machines (ATM) and factory automation equipment (FA).

High Brightness
Indoor and outdoor applications
Digital interface (LVDS)
Wide Viewing Angle
Optimum viewing angle: 6 o’clock
LED backlight with life time of up to: 100,000 hours
Replaceable LED Unit
Wide Operation Temperature Range: -30 to +80°C
262K / 16.7M colours

Note

Dedicated interface kits are available for use with these panels (as shown in table).

Mitsubishi Colour Graphic Displays

Specifications
Attribute Value
Diagonal Display Size 12.1in
Resolution 1024 x 768
Supply Voltage 3.3 V
Backlight Type LED
AC or DC Input Voltage Dc
Display Matrix Technology TFT
Graphics Array Type XGA
Brightness 1300cd/m²
Discontinued product