1.5kW Panel Heater, Wall Mounted

  • RS Stock No. 768-0704
  • Mfr. Part No. EPX1500
  • Brand Dimplex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Panel Heaters, EPX

Electronic panel convector heater with advanced electronic thermostat.

Convected heat for rapid warm-up
Electronic thermostat control providing room temperature stability to ±0.3 °C
Soft touch on/off switch and neon indicator
Simple detachable wall bracket for easy installation
Pure white finish
IPX4 rated - suitable for use in wet areas like bathrooms
Completely silent operation

Approvals

BEAB and CE

Specifications
Attribute Value
Heat Type Convection
Maximum Output Power 1.5kW
Mounting Wall Mounted
Control Type On/Off Switch, Thermostat
Dimensions 430 x 690 x 108mm
Power Settings 4
Discontinued product