Set Butt Fastening, slot 8

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Butt Fastening Universal Connection (Straight joint connection)

Butt fastening universal connections for use with RS structural system profiles. These butt fasteners are also compatible with the Item range of profiles.

Die Cast Zinc

RS Structural System Profile Accessories

RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.

Specifications
Attribute Value
Structural Element Type Fixing & Connection Element
Connector Type Universal Connector
Fits Groove Size 8mm
Fits Strut Profile 40 mm
Product Family RS Structural System
Material Die Cast Zinc
Product System 40
Discontinued product