RS PRO 250mA Radial T Non-Resettable Wire Ended Fuse, 250V

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

RS Slow Blow TE5 Fuses

RS slow blow TE5 fuses are a convenient and reliable solution to a vast array of application requirements.

Base and cap in black thermoplastic, UL 94-V0
Round pins in tin-plated copper
Vibration MIL-STD-202G, Method 201 (10-55Hz x 3 axis / no load)
Salt spray MIL-STD-202G, Method 101, Test Condition B (48 hours)
Insulation resistance MIL-STD-202G, Method 302, Test Condition A (After Opening) 10,000 ohms minimum
Resistance to solder heat MIL-STD-202G, Material 210, Test Condition B (10 sec @ 260°C)
Thermal shock MIL-STD-202G, Method 107, Test Condition B (-65°C to +125°C)

All fuses have Thermoplaste Polyamide bodies

Specifications
Attribute Value
Current Rating 250 mA
Lead Orientation Radial
Voltage Rating 250 V
Fuse Speed T
Body Material Thermoplastic
Body Length 8.35mm
Body Width 4.3mm
Body Height 7.7mm
Wire Length 4.3 mm, 22 mm
Wire Pitch 5.08mm
Breaking Capacity at Maximum Voltage Rating 35 A @ 250 V ac
Minimum Operating Temperature -55°C
Maximum Operating Temperature +125°C
Wire Diameter 0.62mm
180 In stock - FREE next working day delivery available
Price Each (In a Pack of 10)
£ 0.307
(exc. VAT)
£ 0.368
(inc. VAT)
Units
Per unit
Per Pack*
10 - 10
£0.307
£3.07
20 - 40
£0.292
£2.92
50 - 90
£0.276
£2.76
100 - 190
£0.261
£2.61
200 +
£0.246
£2.46
*price indicative
Related Products
Cooper Bussmann SR-5 series time-delay subminiature fuses are ...
Description:
Cooper Bussmann SR-5 series time-delay subminiature fuses are an ideal PCB fuse solution and can be used within a wide variety of applications. Internationally accepted for primary and secondary overcurrent protection High inrush withstand capability Compatible with leaded and lead-free reflow and wave solder.
Schurter MST series sub miniature fuses are directly ...
Description:
Schurter MST series sub miniature fuses are directly solder able on printed circuit boards. The MST series has a thermoplastic body and tin-plated copper terminals. The MST series has a compact size making them ideal for primary protection on PCB’s as well as power supply adapters and SMPS for TV’s ...
Schurter MSTU series sub miniature fuses are directly ...
Description:
Schurter MSTU series sub miniature fuses are directly solder able on printed circuit boards. The MSTU series has a thermoplastic body and tin-plated copper terminals. The MSTU series has a compact size making them ideal for primary protection on PCB’s as well as power supply adapters and SMPS. Low breaking ...
Description:
The 370 series are a range of TR5, sub-miniature, fast-acting fuses. The Series are 250V rated and designed for use in applications such as battery chargers, power supplies, consumer electronics and industrial controllers. Features:Internationally approved Low internal resistance Shock safe casing Vibration resistant Halogen free Lead-free.