RS PRO 400ml Grey Gloss Spray Paint

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Gloss Spray Paints

An acrylic based spray paint in aerosol form. Having excellent coverage and hardness they are ideal for instrument panels, cabinets and test boxes.

Gloss Spray Paints
100% ozone friendly
Excellent coverage, flow and opacity
Fast drying
Chemical and water resistance
Bare metal adhesion
Ideally suited for use on instrument panels, cabinets and test boxes etc.

Specifications
Attribute Value
Can Size 400ml
Colour Grey
Finish Gloss
9 In stock for FREE next working day delivery
Price Each
Was £4.99
£ 4.54
(exc. VAT)
£ 5.45
(inc. VAT)
Units
Per unit
1 - 5
£4.54
6 - 14
£4.36
15 +
£4.27
Related Products
High purity (99%) zinc-rich acrylic coatings that offer ...
Description:
High purity (99%) zinc-rich acrylic coatings that offer excellent ant-corrosion properties. They are suitable for use as renovation media as specified in BS EN ISO 1461:1999. Matt dark grey weathered appearance Cured film has 61% zinc content Fast drying Sacrificial coating protects all exposed ferrous metalwork and steel fabrications from ...
An ultra long term corrosion protection for metal ...
Description:
An ultra long term corrosion protection for metal components requiring a permanent grey coating. Cold Galvanising Spray Ideal for components that cannot be galvanised using a hot dip process Triple protection – anti-corrosive, mechanically resilient and water resistant Can be used to repair the surface of galvanised components Excellent long ...
Anti-rust acrylic paint. High-quality, quick-drying, glossy acrylic paint. ...
Description:
Anti-rust acrylic paint. High-quality, quick-drying, glossy acrylic paint. May be used both indoors and outdoors on metal, wood, plastic surfaces, etc.This range covers all your needs for applications in industry, DIY, etc.Available in RAL, high temperature, metallic, primary and chromed colours.
CRC Acrylic RAL matched spray paints are a ...
Description:
CRC Acrylic RAL matched spray paints are a range of spray paints are fast drying, paints that you can use indoors or outdoors. The resin-based acrylic paints give a long lasting colour and shine wherever they are applied. • Fast drying • Excellent UV resistance • Good coverage achieved • ...