910kΩ 0612 Thick Film Fixed Resistor ±1% 0.75W - ERJB2AF914V

  • RS Stock No. 764-0242
  • Mfr. Part No. ERJB2AF914V
  • Brand Panasonic
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Panasonic Surface Mount Resistor 0612 Format ERJ B2 Series - 1%

ERJ B2 high-power surface mount chip resistors from Panasonic feature a wide terminal construction. This allows for excellent heat dissipation and ensures the reliability of solder joints.

Features & Benefits:

AEC-Q200 qualified
Current sensing

Applications

These high-power chip resistors are AEC-Q200 qualified and suitable for automotive applications. For example, air bag systems, anti-lock breaking systems and ECUs. They can also be used for current sensing in power supply circuits.

Specifications
Attribute Value
Resistance 910 kΩ
Technology Thick Film
Package/Case 0612
Tolerance ±1%
Power Rating 0.75W
Temperature Coefficient ±100ppm/°C
Series ERJB2
Minimum Operating Temperature -55°C
Maximum Operating Temperature +155°C
Termination Style Wide Terminal
Maximum Temperature Coefficient +100ppm/°C
Minimum Temperature Coefficient -100ppm/°C
500 In stock for FREE next working day delivery
Price Each (On a Reel of 500)
£ 0.078
(exc. VAT)
£ 0.094
(inc. VAT)
Units
Per unit
Per Reel*
500 - 2000
£0.078
£39.00
2500 +
£0.075
£37.50
*price indicative
Related Products
RK73B2ATTD681J | 680Ω 0805 Thick Film Surface Mount ...
Description:
RK73B2ATTD681J | 680Ω 0805 Thick Film Surface Mount Fixed Resistor ±5% 0.25W RK73B2ATTD681J
Thick film chip resistor with a highly reliable ...
Description:
Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process. Telecommunication EquipmentsRadio and Tape Recorders, TV TunersVideo Cameras, Watches, Pocket CalculatorsAutomotive IndustryComputers, Instruments.
Panasonic ERJ P14 anti-surge thick film chip resistors ...
Description:
Panasonic ERJ P14 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering. AEC-Q200 qualified0.50 W high-power ratingAnti-surgeSuperior surge characteristics compared to standard film resistors. ...