Wurth Elektronik 687 0.5mm Pitch 40 Way Straight SMT FPC Connector

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

0.50mm Wurth FPC ZIF Connectors Horizontal Top Contact

This range of Wurth PFC/FFC 0.5 mm pitch horizontal Connectors are SMT, Top Contact types which require Zero Insertion Force (ZIF). These Wurth PFC/FFC 0.5 mm pitch horizontal connectors are capable of 25 mating cycles and have a Flammability Rating of UL94-V0. With a low profile horizontal aspect these Wurth PFC/FFC 0.5 mm pitch connectors can be utilized in compact applications.

Note

For Type 1 FPC Jumpers see stock number 763-5521 typical and for Type 2 FPC Jumpers see stock number 763-5600 typical.

Approvals

UL Certified E323964

Wurth 0.5mm FPC Connectors and Jumper Cables

Specifications
Attribute Value
Number of Contacts 40
Contact Material Phosphor Bronze
Pitch 0.5mm
Mounting Type Surface Mount
Body Orientation Straight
Current Rating 500mA
Voltage Rating 50 V
Series 687
Number of Rows 1
Termination Method Solder Pin
120 In stock - FREE next working day delivery available
Price Each (Supplied on a Reel) Quantities below 150 on continuous strip
£ 1.382
(exc. VAT)
£ 1.658
(inc. VAT)
Units
Per unit
50 - 245
£1.382
250 - 495
£1.274
500 - 1245
£1.176
1250 +
£1.118
Packaging Options:
Related Products
A range of D-connector nut plates that offer ...
Description:
A range of D-connector nut plates that offer additional strength and support to D-connector shells that are without threaded inserts, when panel mounted.The D-connector nut plates feature M3 x 0.5mm thread inserts of passivated steel and an Aluminium body with Alodine plating as per MIL-C-5541.
0.4mm Pitch/1.5mm Height, Positive Lock, Shielded Board to ...
Description:
0.4mm Pitch/1.5mm Height, Positive Lock, Shielded Board to Board/Board to FPC Connector. Positive lock Supports high speed transmission Shield and grounding design Long effective mating length Smooth mating operation.
WR-FPC 0.5 mm SMT FPC ZIF connectors with ...
Description:
WR-FPC 0.5 mm SMT FPC ZIF connectors with a bottom contact configuration and hinged flip-lock actuator. These 0.5mm FPC ZIF connectors have a low profile, lightweight, space saving design and meet the increasing demand for high density, secure connections in a wide range of miniaturised electronic applications. A mating connector ...
The FDZ range of ZIF (zero insertion force) ...
Description:
The FDZ range of ZIF (zero insertion force) FPC connectors from JST is designed for use with FPC and membrane switch leads. The contacts are double-sided to ensure greater reliability and when inserted, the leads are securely held and locked by moving a slide. Both top and side entry versions ...