Analog Devices LT1460KCS3-2.5#TRMPBF, Fixed Series Voltage Reference 2.5V, ±0.075 % 3-Pin, SOT-23

  • RS Stock No. 761-8276
  • Mfr. Part No. LT1460KCS3-2.5#TRMPBF
  • Brand Analog Devices
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Voltage Reference, 2.5V, Linear Technology

A range of 2.5V precision voltage references from Linear Technology. The range includes both series and shunt types with some devices (such as the LT1019) being capable of operating in either mode.

Initial tolerance as low as ±0.05%
Low drift with temperature
Both series and shunt types available

Voltage References, Linear Technology

Linear Technology produces a wide range of series and shunt precision voltage references. Series types operate in the same manner as 3-terminal voltage regulators whilst shunt references perform in the same way as zener diodes. Linear Technology voltage references offer accuracy and low drift over time and temperature. Typical applications include precision measurement systems, power supply monitoring, current loop measurement and control systems, digital voltmeters and A/D and D/A references.

Specifications
Attribute Value
Nominal Voltage 2.5V
Package Type SOT-23
Reference Type Fixed
Initial Accuracy ±0.075 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 40mA
Maximum Input Voltage 30 V
Maximum Output Voltage 2.5 V
Pin Count 3
Line Regulation 130 ppm/V
Load Regulation 100 ppm/V
Dimensions 3.04 x 1.4 x 1.02mm
Length 3.04mm
Maximum Operating Temperature +70 °C
Width 1.4mm
Minimum Operating Temperature 0 °C
Height 1.02mm
43 In stock for FREE next working day delivery
Price Each
£ 2.50
(exc. VAT)
£ 3.00
(inc. VAT)
Units
Per unit
1 - 24
£2.50
25 - 99
£2.08
100 - 499
£2.01
500 - 999
£1.94
1000 +
£1.90
Packaging Options:
Related Products
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Ultralow noise (0.1 Hz to 10 Hz)ADR440: 1 ...
Description:
Ultralow noise (0.1 Hz to 10 Hz)ADR440: 1 μV p-p ADR441: 1.2 μV p-p ADR443: 1.4 μV p-p ADR444: 1.8 μV p-p ADR445: 2.25 μV p-p Superb temperature coefficientA Grade: 10 ppm/°CB Grade: 3 ppm/°CLow dropout operation (supply voltage headroom): 500 m VInput range: (VOUT + 500 m V) to ...
Precision Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precision Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.