Linear Technology Fixed Series/Shunt Voltage Reference 10V ±0.05 % 8-Pin SOIC, LT1236CCS8-10#PBF
- RS Stock No.:
- 761-8194
- Mfr. Part No.:
- LT1236CCS8-10#PBF
- Brand:
- Linear Technology
Discontinued
- RS Stock No.:
- 761-8194
- Mfr. Part No.:
- LT1236CCS8-10#PBF
- Brand:
- Linear Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linear Technology | |
| Nominal Voltage | 10V | |
| Package Type | SOIC | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.05 % | |
| Mounting Type | Surface Mount | |
| Topology | Series/Shunt | |
| Maximum Output Current | 10mA | |
| Maximum Input Voltage | 40 V | |
| Minimum Output Voltage | 9.99 V | |
| Maximum Output Voltage | 10.01 V | |
| Pin Count | 8 | |
| Line Regulation | 4 ppm/V | |
| Load Regulation | 40 ppm/V, 150 ppm/V | |
| Dimensions | 5.004 x 3.988 x 1.498mm | |
| Width | 3.988mm | |
| Height | 1.498mm | |
| Length | 5mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Linear Technology | ||
Nominal Voltage 10V | ||
Package Type SOIC | ||
Reference Type Fixed | ||
Initial Accuracy ±0.05 % | ||
Mounting Type Surface Mount | ||
Topology Series/Shunt | ||
Maximum Output Current 10mA | ||
Maximum Input Voltage 40 V | ||
Minimum Output Voltage 9.99 V | ||
Maximum Output Voltage 10.01 V | ||
Pin Count 8 | ||
Line Regulation 4 ppm/V | ||
Load Regulation 40 ppm/V, 150 ppm/V | ||
Dimensions 5.004 x 3.988 x 1.498mm | ||
Width 3.988mm | ||
Height 1.498mm | ||
Length 5mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Voltage Reference, 6V to 10V, Linear Technology
Voltage References, Linear Technology
Linear Technology produces a wide range of series and shunt precision voltage references. Series types operate in the same manner as 3-terminal voltage regulators whilst shunt references perform in the same way as zener diodes. Linear Technology voltage references offer accuracy and low drift over time and temperature. Typical applications include precision measurement systems, power supply monitoring, current loop measurement and control systems, digital voltmeters and A/D and D/A references.
