AD8497ARMZ Analog Devices, Thermocouple Amplifier 25kHz, R-RO, 2.7 36 V, 8-Pin MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

AD8494…AD8497 Thermocouple Amplifiers, Analog Devices

A range of dedicated thermocouple amplifiers from Analog Devices. These integrated devices incorporate precision instrumentation amplifiers and thermocouple cold junction compensation to provide a high level output directly from a type J or K thermocouples.

The following versions are available:
AD8494 for type J thermocouples, optimised operating temperature range 0°C to 50°C
AD8495 for type K thermocouples, optimised operating temperature range 0°C to 50°C
AD8496 for type J thermocouples, optimised operating temperature range 25°C to 100°C
AD8497 for type K thermocouples, optimised operating temperature range 25°C to 100°C
All versions have a measurement range equal to the full range of the relevant thermocouple type.

• Low cost and easy to use
• Can be used as a stand-alone 5 mV/°C thermometer
• Pre-trimmed for J or K type thermocouples to 1°C initial accuracy
• Wide power supply range: 2.7 to 36V or ±2.7 to ±18V
• Internal cold junction compensation
• High impedance differential inputs
• Thermocouple break detection

Thermocouple Amplifiers

Specifications
Attribute Value
Power Supply Type Dual, Single
Package Type MSOP
Mounting Type Surface Mount
Typical Single Supply Voltage 2.7 36 V
Pin Count 8
Typical Dual Supply Voltage ±2.7 ±18V
Rail to Rail Rail to Rail Output
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Typical Gain Bandwidth Product 25kHz
Maximum Supply Current 0.25 mA
Dimensions 3.2 x 3.2 x 0.95mm
Width 3.2mm
Height 0.95mm
Length 3.2mm
27 In stock for FREE next working day delivery
Price Each (Supplied in a Tube)
£ 4.32
(exc. VAT)
£ 5.18
(inc. VAT)
Units
Per unit
10 - 24
£4.32
25 +
£4.07
Packaging Options:
Related Products
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.