AD8227ARZ Analog Devices, Instrumentation Amplifier, 0.2mV Offset 250kHz, R-RO, 2.2 36 V, 8-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Instrumentation Amplifiers, Analog Devices

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Specifications
Attribute Value
Power Supply Type Dual, Single
Package Type SOIC
Mounting Type Surface Mount
Typical Single Supply Voltage 2.2 36 V
Pin Count 8
Typical Dual Supply Voltage ±1.5 ±18V
Rail to Rail Rail to Rail Output
Maximum Input Offset Voltage 0.2mV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Maximum Input Resistance 0.8GΩ
Minimum CMRR 90dB
Typical Gain Bandwidth Product 250kHz
Maximum Supply Current 0.425 mA
Length 5mm
Width 4mm
Height 1.5mm
Dimensions 5 x 4 x 1.5mm
28 In stock for FREE next working day delivery
Price Each
£ 2.20
(exc. VAT)
£ 2.64
(inc. VAT)
Units
Per unit
1 - 9
£2.20
10 - 97
£1.39
98 - 293
£1.36
294 - 489
£1.32
490 +
£1.29
Packaging Options:
Related Products
Instrumentation amplifiers from Linear Technology offer a combination ...
Description:
Instrumentation amplifiers from Linear Technology offer a combination of differential inputs, high input impedance, and high precision and noise specifications. Linear Technology Instrumentation amplifiers also feature low-drift and excellent PSRR and CMRR.
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.