Recom RCD-48-0.35/W, Constant Current 0 to 5 V dc, PWM LED Driver 19.6W 2 → 56V 0 → 350mA

  • RS Stock No. 757-7257
  • Mfr. Part No. RCD-48-0.35/W
  • Warranty 5 Year
  • Brand Recom
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Recom Constant Current Step Down LED Driver - RCD-48 Series

RCD-48 series constant current step down LED driver available with PCB or wired (stock numbers 757-7257 and 757-7251) mounting options. The PCB mount versions of these RCD-48 series constant current LED drivers have both PWM digital and analogue dimming which are independent and can be combined. Stock number 757-7254 has a metal case. Typical applications for these RCD-48 series constant current LED drivers include automotive lighting, general illumination and industrial lighting.

PCB through hole mount or wired versions
Digital PMW and analogue dimming
Wide input voltage range of 9-60 Vdc
High efficiency of 96%
Open circuit protected
Auxiliary voltage output

Note

MTBF: MIL-HDBK217F
Temperatures quoted are without derating

Standards

EN-60950-1, UL-60950-1

Approvals

cULus

LED Drivers

Specifications
Attribute Value
Input Voltage 9 → 60 V
Output Voltage 2 → 56V
Operation Constant Current
Output Current 0 → 350mA
Maximum Output Power 19.6W
Dimming Operation 0 to 5 V dc, PWM
AC or DC Input Voltage Dc
Number of Outputs 1
Voltage Rating 9 → 60V
15 In stock for FREE next working day delivery
Price Each
£ 15.54
(exc. VAT)
£ 18.65
(inc. VAT)
Units
Per unit
1 - 4
£15.54
5 - 9
£14.93
10 - 24
£14.61
25 - 49
£14.31
50 +
£13.98
Packaging Options:
Related Products
The RACT09-xxx series are low cost, triac-dimmable, constant ...
Description:
The RACT09-xxx series are low cost, triac-dimmable, constant current 9W LED drivers available with either 350mA, 500mA or 700mA full-range outputs. The drivers are Class II (double insulated) meaning no earth connection is required. The phase angle dimming works with leading or trailing edge dimmers. The RACT09 is suitable for ...
The RACT12-xxx series are low cost, triac-dimmable, constant ...
Description:
The RACT12-xxx series are low cost, triac-dimmable, constant current 12W LED drivers available with either 300mA, 350mA, 500mA or 700mA full-range outputs. The drivers are Class II (double insulated) meaning no earth connection is required. The phase angle dimming works with leading or trailing edge dimmers. The RACT12 is suitable ...
The RACT18-xxx series are low cost, triac-dimmable, constant ...
Description:
The RACT18-xxx series are low cost, triac-dimmable, constant current 18W LED drivers available with either 350mA, 500mA, 700mA, 1.05A or 1.4A full-range outputs. The drivers are Class II (double insulated) meaning no earth connection is required. The phase angle dimming works with leading or trailing edge dimmers. The RACT18 is ...
The Phase Cut family of constant current dimmable ...
Description:
The Phase Cut family of constant current dimmable LED drivers from Osram are designed for indoor applications. They come in a very compact housing which makes them ideal for applications where space is limited. The Phase Cut CC power supplies are compatible with most leading-edge and trailing-edge phase dimmers.Their Phase ...