• RS Stock No. 757-0095
  • Brand Silicon Labs
  • Mfr. Part No. ENERGY-HARVEST-RD
Silicon Labs
Energy harvesting sensor reference kit
Product Details

Energy Harvesting Wireless Sensor Kit

The Energy Harvesting Reference Design illustrates how to use an Si1012 wireless microcontroller in an extremely low power wireless sensor application. The system consists of two hardware components: a Wireless Sensor Node powered by a solar cell, and an EZRadioPRO USB dongle. Energy produced by the solar cell is stored in a thin-film battery. The sensor node measures temperature, charge level on the thin-film battery and light level. This data is then sent wirelessly to a USB adapter connected to a Personal Computer where it is displayed graphically.

Sensor board: Si1012 wireless SoC and solar cell
USB wireless dongle: C8051F342 microcontroller and Si4431 radio chip
Programmable carrier frequency range: 240 to 960MHz ISM band
Sensor Node current (not transmitting): 50nA
Energy storage life (no light): 7 days
Working light level: 200 to 10000lx
Application: Batteryless remote sensing for the Internet-of-Things (IoT)

Supplied with

EZRadioPRO USB Dongle, ToolStick Base Adapter, 1m USB extension cable, Wireless Development Suite (WDS) software

Sensor Interfaces, Silicon Laboratories

Specifications
Not what you’re looking for? Select the attributes you require, then click the button below
ClassificationReference Design
TechnologyMicrocontroller
Select all
Customer reviews

Add a review - Log In

Discontinued product
Technical Reference
  • RS Components

    Statement of conformity


    The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
    RS Stock No. 757-0095
    Description Energy harvesting sensor reference kit
    Manufacturer/Brand: Silicon Labs
    Mfr. Part No. ENERGY-HARVEST-RD
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Nov 25, 2017
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
Similar Products
View Similar Products
Frequently Asked Questions
Need some help?
Call our Customer Services team on:
08457 201201