Vishay, IHLP-2020AB-01, 2020 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 470 nH ±20% Wire-Wound 12.2A

  • RS Stock No. 748-6899
  • Mfr. Part No. IHLP2020CZERR47M01
  • Brand Vishay
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IL
Product Details

IHLP2020CZ-01 Series Magnetically Shielded Wire Wound Chokes

Vishay IHLP-2020CZ-01 series high current low profile shielded inductors. The IHLP-2020CZ-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.

Frequency range up to 5.0 MHz
Lowest DC Resistance / μH, in this package size

Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)

Vishay Non Standard SMT Inductors (Chokes)

Specifications
Attribute Value
Inductance 470 nH
Maximum DC Current 12.2A
Package/Case 2020
Length 5.49mm
Depth 5.18mm
Height 3mm
Dimensions 5.49 x 5.18 x 3mm
Shielded Yes
Tolerance ±20%
Maximum DC Resistance 7.04mΩ
Series IHLP-2020AB-01
Core Material Metal Composite
Maximum Self Resonant Frequency 84MHz
Maximum Operating Temperature +125°C
Inductor Construction Wire-Wound
Minimum Operating Temperature -55°C
Discontinued product