Vishay, IHLP-1616AB-11, 1616 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 100 nH ±20% Wire-Wound 12A

  • RS Stock No. 748-6741
  • Mfr. Part No. IHLP1616ABERR10M11
  • Brand Vishay
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IL
Product Details

IHLP1616AB-11 Series Magnetically Shielded Wire Wound Chokes

Vishay IHLP-1616AB-11 series high current low profile shielded inductors. The IHLP-1616AB-11 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.

Frequency range up to 1.0 MHz
Lowest DC Resistance / μH, in this package size

Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)

Vishay Non Standard SMT Inductors (Chokes)

Specifications
Attribute Value
Inductance 100 nH
Maximum DC Current 12A
Package/Case 1616
Length 4.45mm
Depth 4.06mm
Height 1.2mm
Dimensions 4.45 x 4.06 x 1.2mm
Shielded Yes
Tolerance ±20%
Maximum DC Resistance 5.5mΩ
Series IHLP-1616AB-11
Core Material Metal Composite
Maximum Self Resonant Frequency 288MHz
Minimum Operating Temperature -55°C
Inductor Construction Wire-Wound
Maximum Operating Temperature +125°C
Discontinued product