Murata, LQH44P_P0, 1515 Shielded Wire-wound SMD Inductor 47 μH ±20% Wire-Wound 380mA Idc

  • RS Stock No. 747-4877P
  • Mfr. Part No. LQH44PN470MJ0L
  • Brand Murata
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Murata 1515 LQH44P_P0 Series Magnetically Shielded Wire Wound Chokes

LQH44P series miniature shielded inductors with low DC resistance, high current capacity, and high impedance characteristics. The LQH44P series are suitable for use as inductors or chokes in DC power supply circuits.

//media.rs-online.com/t_line/L7474859-01.jpg

SMT 1515 Inductors (Chokes)

Specifications
Attribute Value
Inductance 47 μH
Maximum DC Current 380mA
Package/Case 1515
Length 4mm
Depth 4mm
Height 1.1mm
Dimensions 4 x 4 x 1.1mm
Shielded Yes
Tolerance ±20%
Maximum DC Resistance 1.014Ω
Series LQH44P_P0
Maximum Self Resonant Frequency 13MHz
Minimum Operating Temperature -40°C
Inductor Construction Wire-Wound
Maximum Operating Temperature +125°C
940 In stock - FREE next working day delivery available
Price Each (Supplied on a Reel) Quantities below 150 on continuous strip
£ 0.203
(exc. VAT)
£ 0.244
(inc. VAT)
Units
Per unit
500 - 990
£0.203
1000 - 1990
£0.17
2000 - 4990
£0.138
5000 +
£0.124
Packaging Options:
Related Products
4500 Series Shielded Wire Wound Inductors ranges from ...
Description:
4500 Series Shielded Wire Wound Inductors ranges from 0.28μH to 1.0mH and upto 8A Idc They are suitable for power-line filtering found in consumer electronics such as desktop computers, LED applications and GPS systems, as well as in a vast range of industrial and telecom applications including network hubs, bridges ...
4500 Series Shielded Wire Wound Inductors ranges from ...
Description:
4500 Series Shielded Wire Wound Inductors ranges from 0.28μH to 1.0mH and upto 8A Idc They are suitable for power-line filtering found in consumer electronics such as desktop computers, LED applications and GPS systems, as well as in a vast range of industrial and telecom applications including network hubs, bridges ...
DRA series magnetically shielded drum core inductors with ...
Description:
DRA series magnetically shielded drum core inductors with a high power density and a high efficiency for automotive applications. The DRA series inductors are designed with a ferrite core, are securely mounted for high shock and vibration environments. Applications for the DRA series include: Automotive Electronics (under the bonnet, interior/exterior); ...
Wurth WE-SPC series extremely small shielded SMD power ...
Description:
Wurth WE-SPC series extremely small shielded SMD power inductors with a saturation current of up to 13A. The WE-SPC Series offer a high magnetic shielded resulting in a low leakage field, a high self resonance frequency, low self-losses, constant saturation characteristics and are recommended for reflow soldering. Applications for the ...