Vishay 150μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - MAL214699003E3
- RS Stock No.:
- 747-0762
- Mfr. Part No.:
- MAL214699003E3
- Brand:
- Vishay
Discontinued
- RS Stock No.:
- 747-0762
- Mfr. Part No.:
- MAL214699003E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 150µF | |
| Voltage | 35V dc | |
| Mounting Type | Surface Mount | |
| Technology | Electrolytic | |
| Dimensions | 10 (Dia.) x 10mm | |
| Height | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +125°C | |
| Lifetime | 1000 h, 1500 h, 150000 h | |
| Lead Pitch | 3.5mm | |
| Series | 146 CTI | |
| Leakage Current | 53 μA | |
| Ripple Current | 750mA | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 150µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 10 (Dia.) x 10mm | ||
Height 10mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +125°C | ||
Lifetime 1000 h, 1500 h, 150000 h | ||
Lead Pitch 3.5mm | ||
Series 146 CTI | ||
Leakage Current 53 μA | ||
Ripple Current 750mA | ||
Polarised Polar | ||
Tolerance ±20% | ||
Vishay 146 CTI Series
Vishay 146 CTI series aluminium SMD (chip) capacitors feature high temperature and low impedance. They are charge and discharge proof, and the 4-pin and 6-pin versions are vibration proof. The AEC-Q200-qualified Vishay 146 CTI Capacitors are rated for automotive applications, as well as SMD technology where high temperature reflow soldering is used. Other applications include industrial, telecom, smoothing, filtering, and buffering.
Polarized aluminium electrolytic capacitors, non-solid electrolyte, self healing SMD-version with base plate, lead (Pb)-free reflow solderable
Charge and discharge proof, no peak current limitation
High temperature reflow soldering according to JEDEC J-STD-020
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified
Charge and discharge proof, no peak current limitation
High temperature reflow soldering according to JEDEC J-STD-020
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified
The Vishay product is a aluminium electrolytic capacitors with ± 20 percent of tolerance. It is used for automotive application and has surface mounting type and is packed with case of radial and can - SMD.
Rated capacitance is 150 μF
Rated voltage is 35 V
Rated impedance is 150 mOhm
Operating temperature range -55°C to 125°C
Rated voltage is 35 V
Rated impedance is 150 mOhm
Operating temperature range -55°C to 125°C
SMT 125°C
