STM32F4Discovery Kit for ST Cortex M4

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Discovery Kit for STM32F407 Microcontroller

The ST Microelectronics STM32F407G-DISC1 is a Discovery board for the STM32F407 microcontrollers (MCUs). It includes everything required for beginners and experienced users to start developing applications with high-performance MCUs, featuring audio.
The STM32F407G-DISC1 development board features a built-in ST-LINK/V2-A debugger/programmer system.

What is the STM32F407?
STM32F407 series of microcontrollers are high-performance MCUs designed for medical, industrial and consumer applications. It is based on ARM Cortex-M4 and offers up to 168MHz. The STM32F407VGT6 is the onboard chip which comes in a 100-pin LQFP package.

Who is it designed for?
Discovery STM32 F407G development board is suitable for both beginners and experienced designers. Whether you are looking to start your first MCU based project or a complex audio-based project, this board is for you.

What's on-board?
MCU: STM32F407VGT6
Core: ARM Cortex-M4
Memory: 1Mb Flash, 192KB RAM
Debugger/Programmer: ST-LINK/V2-A
Power: USB 5V or 3V
Accelerometer: LIS302DL or LIS3DSH ST MEMS 3-axis
Audio: MP45DT02 ST-MEMS audio sensor omni-directional digital microphone
DAC: CS43L22 audio DAC with integrated class D speaker driver
LEDs: 1 x red/green (USB), 4 x orange/greed/red/blue (user), 1 x green/red (USB OTG)
Buttons: 1 x reset, 1 x user
USB OTG: 1 x USB OTG FS with micro-AB connector
Extension header for LQFP100 I/Os

What software does it use?
Alongside the STM32F407G-DISC1 hardware, you will require software to write your coding etc. This software includes:
- IAR EWARM (IAR Embedded Workbench)
- Keil MDK-ARM
- GCC-based IDEs (ARM, Atollic, TrueSTUDIO)

What else do I need?
You need a PC running Windows XP, Windows 7 or Window 8. You will also need a USB cable going from USB-A to mini-B.

STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics

The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.

Up to 2x USB 2.0 OTG FS/HS
SDIO (Secure Digital Input Output)
USART, SPI, I²C
I²S (Inter-IC Sound) + Audio PLL
16 and 32 Bit Timers
Up to 3x 12-Bit ADC
Low Voltage 1.7 V to 3.6 V

Specifications
Attribute Value
Classification Development Kit
Technology Microcontroller
Discontinued product