- RS Stock No.:
- 745-5505
- Mfr. Part No.:
- 1-66099-5
- Brand:
- TE Connectivity
7290 In stock - FREE next working day delivery available
470 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 10)
£0.457
(exc. VAT)
£0.548
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 10 | £0.457 | £4.57 |
20 - 30 | £0.434 | £4.34 |
40 - 70 | £0.416 | £4.16 |
80 - 140 | £0.402 | £4.02 |
150 + | £0.388 | £3.88 |
*price indicative |
- RS Stock No.:
- 745-5505
- Mfr. Part No.:
- 1-66099-5
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Series 1 Contacts
A range of Series 1 Contacts for TE Connectivity connectors.
TE Connectivity CPC Contacts & Tooling
Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Contact Size | 16 |
Wire Size | 18 → 16 AWG |
Termination Method | Crimp |
Series | Type III+ |
For Use With | CPC Connectors, G Series Connectors, M Series Connectors |
Current Rating | 13A |
Length | 20.24mm |
Contact Plating | Tin |
Contact Material | Brass |
- RS Stock No.:
- 745-5505
- Mfr. Part No.:
- 1-66099-5
- Brand:
- TE Connectivity